打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:28 周
有货时请通知我
产品概述
A9-3 is a series A9 pressure switch. It is designed for controlling pressure with higher current capacity. This switch is used widely in steam cleaners, steam irons, and other pressure control systems. It provides SPDT contact and series A9 pressure switch which utilizes high quality miniature snap-action switch. The switch is diaphragm operated, boasting a high temperature rating and compact size.
- Range 14.5-36.3psig (1.2-2.5bar)
- Deadband 2.9 ± 1.5psig (0.2 ± 0.1bar), maximum pressure 72.5psig (5.0bar)
- Maximum pressure of 72.5psig (5.0bar)
- Temperature limit of 257°F (125°C)
- Stainless steel diaphragm material
- Electrical rating of 21A at 125/250VAC
- 6.35mm male quick connect electrical connections
- 1/8" male NPT process connection
技术规格
压力端口类型
1/8" MNPT
操作压力最小值
0
接点配置
SPDT
产品范围
Mercoid A9 Series
压力配件类型
1/8" MNPT
操作压力最大值
36.3psi
电连接器
快速连接
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.068039