有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,899.860 (CNY4,406.8418) |
产品信息
产品概述
1950-10-2F is a series 1950 compact, low cost explosion-proof differential pressure switch combines the best features of the popular Dwyer® Series 1900 pressure switch with an integral explosionproof and weatherproof housing, making it an exceptional value for either application. It is CE, UL and CSA listed, FM approved for use in Class I, Div 1, Groups C and D, Class II Groups E, F, and G and Class III hazardous atmospheres NEMA 7 and 9. Rain tight NEMA 3 (IP54), weatherproof features include a drain plug and O-ring seal in cover. Electrical connections are easily made by removing front cover. For convenience the set point adjustment screw is located on the outside of the housing. Typical applications include HVAC applications, process applications and all-weather applications.
- Range 3 to 11in w.c
- Approximately deadband at min. set point 0.40, approximately deadband at max. set point 0.50
- Explosionproof and weatherproof housing provides device protection for outdoor use/harsh environment
- External set point screw provides easy access by making adjustments without opening enclosure
- Easily accessible electrical connection simplifies the installation
- SPDT switch (15A at 125, 250, 480VAC, 60Hz)
- 1/8˝ female NPT connection
- Diaphragm in vertical position
注释
For use only with air or compatible gases. Applications with hazardous atmospheres and a single positive pressure may require special venting.
技术规格
差分
1/8" FNPT
11Inch-H2O
面板安装
螺丝刀
1/8"
-
-
1950 Series
1/8" FNPT
3Inch-H2O
SPDT
480VAC
15A
螺丝
-
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书