打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:17 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY384.570 (CNY434.5641) |
包装规格:每个
最低: 1
多件: 1
CNY384.57 (CNY434.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DWYER
制造商产品编号MDA-111复制
制造商标准货期17 周
库存编号4290534
产品范围MDA Series
技术数据表
产品范围MDA Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MDA-111 is a series MDA miniature adjustable pressure switch. It is used to sense differential pressure. The switch features field adjustable set point and gold inlay contacts. The lightweight and compact size make the MDA ideal for any application with space constraints. Applications include industrial, HVAC, pump and motor control, medical, automotive, pools and spas.
- Minimum set point 0.5in w.c. (1.25mbar), maximum set point 2.0in w.c. (4.98mbar)
- SPST normally open switch
- Current rating of 40mA resistive, cycle life of more than 20 million cycles
- Operating temperature of 40 to 150°F (4 to 66°C), storage temperature of -46 to 150°F (-43 to 66°C)
- Air or fluid on high side permits multiple uses where both air and liquids exist
- 18K gold inlay contacts help ensure a clean connection without dirt or oxidation
- 0.187" x 0.20 spade (recessed) terminals for use with quick disconnects
- Smooth port 5/32" diameter for 1/8" ID tubing pressure connections
- Polycarbonate housing, polyurethane diaphragm
- Operating voltage of 30VAC/DC or less with resistive load
技术规格
产品范围
MDA Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.02268