有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY31.590 | CNY31.59 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.590 (CNY35.6967) |
| 10+ | CNY30.260 (CNY34.1938) |
| 25+ | CNY28.620 (CNY32.3406) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY25.320 (CNY28.6116) |
| 250+ | CNY24.820 (CNY28.0466) |
| 500+ | CNY24.310 (CNY27.4703) |
| 1000+ | CNY23.810 (CNY26.9053) |
产品概述
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
绝对
126kPa
3.6V
10引脚
数字
-
I2C、I3C、SPI
-40°C
-
MSL 3 - 168小时
26kPa
1.7V
CLGA
CLGA
0
表面安装
-
85°C
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malta
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书