有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY783.550 (CNY885.4115) |
| 5+ | CNY727.980 (CNY822.6174) |
| 10+ | CNY707.280 (CNY799.2264) |
| 25+ | CNY631.840 (CNY713.9792) |
产品信息
产品概述
The SDP1000-L05 is a low-range Differential Pressure Sensor for air and non-aggressive gases. Mounted in a rugged, chemically inert PPS housing the differential pressure sensor features an unique dynamic range, zero offset and unsurpassed long term stability. The device is supplied with 5V and provides a 0.25 to 4V output. Although the output of the differential pressure sensor is analogue, the internal linearization and temperature compensation is performed digitally. This results in a superior accuracy, outstanding resolution (up to 0.05Pa) and lowest temperature dependence. Its leading performance is based on Sensirion's proprietary CMOSens® sensor technology which combines the sensor element with amplification and A/D conversion on one single silicon chip. The differential pressure is measured by a thermal sensor element.
- Offset and hysteresis-free
- Fully calibrated and temperature compensated
- Not sensitive to the mounting orientation
- Direct PCB mounting with simple snap-on system
技术规格
差分
-5Pa
125Pa
5V
5.25VDC
SIP
模拟
双轴倒钩,同侧
-
-10°C
SDP1000 Series
No SVHC (10-Jun-2022)
电压
差值
4.75VDC
管装
4.3mA
3引脚
± 1.5°
通孔安装
空气、氮气
60°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书