需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY338.410 (CNY382.4033) |
| 5+ | CNY311.460 (CNY351.9498) |
| 10+ | CNY301.420 (CNY340.6046) |
| 25+ | CNY297.460 (CNY336.1298) |
| 50+ | CNY266.020 (CNY300.6026) |
产品信息
产品概述
The SDP610-025PA is a digital differential Pressure Sensor designed for high-volume applications. It measures the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensor covers a pressure range of up to ±500Pa and delivers outstanding accuracy even at the bottom end of the measuring range. The SDP600 series operates from a 3.3VDC supply voltage and features a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The signal is internally linearized and temperature compensated. The outstanding performance of this sensor is based on Sensirion's patented CMOSens® sensor technology, which combines sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. Compared with membrane based sensors, features an extended dynamic range, better long-term stability and improved repeatability, especially near zero.
- Accuracy better than 0.2% FS near zero
- Digital output (I²C)
- Calibrated and temperature compensated
- Excellent long-term stability
- Flow measurement in bypass configuration
技术规格
差分
数字式
25Pa
3.3V
3.6VDC
4引脚
± 3°
通孔安装
空气、氮气、氧气
80°C
-
-25Pa
差值
3VDC
管装
SIP
数字
双轴倒钩,同侧
I2C
-20°C
SDP600 Series
No SVHC (10-Jun-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书