SM9336-BCE-S-250-000

压力传感器, SMI, 差分, -250 Pa, 250 Pa, 3 V, 5.5 V, SOIC

图片仅用于图解说明,详见产品说明。
TE CONNECTIVITY SM9336-BCE-S-250-000 压力传感器, SMI, 差分, -250 Pa, 250 Pa, 3 V, 5.5 V, SOIC
制造商产品编号SM9336-BCE-S-250-000复制
库存编号3770926
产品范围SM9000 Series
也称为9336-BCE-S-250-000
您的零件号
377 有货

需要更多?

377 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY348.300 (CNY393.579)
5+CNY330.640 (CNY373.6232)
10+CNY324.010 (CNY366.1313)
25+CNY305.860 (CNY345.6218)
50+CNY292.910 (CNY330.9883)
包装规格:每个
最低: 1
多件: 1
CNY348.30 (CNY393.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商产品编号SM9336-BCE-S-250-000复制
    库存编号3770926
    产品范围SM9000 Series
    也称为9336-BCE-S-250-000
    技术数据表
    压力类型差分
    操作压力最小值-250Pa
    传感器输出类型I2C数字
    压力测量类型差值
    操作压力最大值250Pa
    电源电压最小值3V
    额定电压3.3V
    端口类型双轴
    电源电压最大值5.5V
    电源电流3.3mA
    传感器外壳/封装SOIC
    针脚数16引脚
    传感器输出类型数字
    精度± 1.5°
    压力端口类型双轴倒钩,同侧
    传感器安装表面安装
    输出接口I2C
    媒体类型-
    工作温度最小值-20°C
    工作温度最高值85°C
    产品范围SM9000 Series
    合规-
    湿气敏感性等级0
    SVHC(高度关注物质)To Be Advised

产品概述

  • SM9336-BCE-S-250-000 is a SMI ultra low pressure digital sensor. It offers state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Suitable for CPAP / sleep Apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets applications.

    • Pressure range from -250Pa to +250Pa
    • Differential pressure type
    • 3.3V voltage
    • 20Hz bandwidth
    • Total error band is 1.5% FS (before Autozero)
    • 16-bit I2C digital interface
    • Pressure calibrated and temperature compensated output
    • SOIC-16 dual vertical
    • Compensated temperature range from -20 to +85°C

技术规格

  • 压力类型

    差分

    传感器输出类型

    I2C数字

    操作压力最大值

    250Pa

    额定电压

    3.3V

    电源电压最大值

    5.5V

    传感器外壳/封装

    SOIC

    传感器输出类型

    数字

    压力端口类型

    双轴倒钩,同侧

    输出接口

    I2C

    工作温度最小值

    -20°C

    产品范围

    SM9000 Series

    湿气敏感性等级

    0

    操作压力最小值

    -250Pa

    压力测量类型

    差值

    电源电压最小值

    3V

    端口类型

    双轴

    电源电流

    3.3mA

    针脚数

    16引脚

    精度

    ± 1.5°

    传感器安装

    表面安装

    媒体类型

    -

    工作温度最高值

    85°C

    合规

    -

    SVHC(高度关注物质)

    To Be Advised

技术文档 1

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:90262020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:To Be Advised
    下载产品合规证书

    产品合规证书

    重量(千克):.004536