有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY822.760 (CNY929.7188) |
| 5+ | CNY764.450 (CNY863.8285) |
| 10+ | CNY742.750 (CNY839.3075) |
| 25+ | CNY636.860 (CNY719.6518) |
产品信息
产品概述
SDP1000-L is a low-range differential pressure sensor for air and non-aggressive gases. Mounted in a rugged, chemically inert PPS housing, the SDP1000 differential pressure sensors feature a unique dynamic range, zero offset and unsurpassed long-term stability. This makes it an ideal fit for demanding yet cost-sensitive OEM applications in HVAC, automotive, process automation and medical equipment. Its leading performance is based on Sensirion’s proprietary CMOSens® sensor technology, which combines the sensor element with amplification and A/D conversion on one single silicon chip. The differential pressure is measured by a thermal sensor element. In comparison to membrane-based sensors, the SDP1000 differential pressure sensor shows an extended measurement range, better offset stability and improved reproducibility even at the lowest pressure ranges. In addition, the SDP1000 is robust against pressure bursts and shows no sensitivity to the mounting orientation.
- Unsurpassed performance thanks to CMOSens® technology
- Offset and hysteresis-free, excellent accuracy and reproducibility even below 10Pa
- Fully calibrated and temperature compensated
- Not sensitive to the mounting orientation
- Direct PCB mounting with simple snap-on system
- Measurement range from -20 to 500Pa at 23°C and absolute = 966mbar, VDD = 5.0V
- Power supply range from 4.75 to 5.25V
- Zero pressure output is 0.250V typ at 23°C and absolute = 966mbar, VDD = 5.0V
- 40ms response time, IP20 protection class
- Operating temperature range from -10°C to +60°C, size (LxWxH) is 43.18mm x 27.94mm x 20.32mm
警告
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury (including death).
技术规格
差分
电压
500Pa
5V
5.25V
模块
模拟
双径向带刺,同侧
-
-10°C
SDP1000 Series
No SVHC (10-Jun-2022)
-20Pa
差值
4.75V
双径向引线带倒钩
4.3mA
3引脚
± 0.2°
通孔安装
空气、气体
60°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书