需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY35.210 | CNY35.21 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.210 (CNY39.7873) |
| 10+ | CNY33.180 (CNY37.4934) |
| 25+ | CNY31.850 (CNY35.9905) |
| 50+ | CNY30.160 (CNY34.0808) |
| 100+ | CNY28.890 (CNY32.6457) |
| 250+ | CNY28.670 (CNY32.3971) |
| 500+ | CNY28.440 (CNY32.1372) |
产品信息
产品概述
KP226E0109XTMA1 is a miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device make it a perfect fit for advanced automotive applications as well as industrial and consumer applications. The KP226E0109 is defined for use in target applications automotive applications (manifold air pressure measurement), industrial control, consumer applications, medical applications, weather stations, and altimeters.
- High precision pressure sensing, ratiometric analogue output
- Broken wire detection, clamping, automotive AEC qualified
- Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
- Output voltage range from 0.10 to 4.85V
- Maximum input pressure range from 10 to 400kpa
- ESD robustness (HBM: 1.5kohm, 100pF) is 2kV max (according to EIA / JESD22-A114-E)
- Lifetime is 15years min, 10ms max stabilization time (for full accuracy)
- Supply current is 8mA typ, 0.65ms typ response time (10% to 90% of the final output value)
- Output referred noise is 2.5mVRMS max (Frequency <gt/> 1KHz)
- PG-DSOF-8-16 package, operating temperature range from -40 to 140°C
技术规格
绝对
2.18psi
0.5V
DSOF
8引脚
± 3 kPa
表面安装
空气
140°C
-
No SVHC (25-Jun-2025)
13.12mV/kPa
46.41psi
4.5V
DSOF
模拟
-
-
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书