需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY404.650 (CNY457.2545) |
| 5+ | CNY350.520 (CNY396.0876) |
| 10+ | CNY332.630 (CNY375.8719) |
| 25+ | CNY325.980 (CNY368.3574) |
产品信息
产品概述
TruStability® high accuracy, compensated/amplified silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. HSC series is calibrated over the temperature range of 0°C to 50°C. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. All products are designed and manufactured according to ISO 9001 standards. Applications include medical and industrial.
- DIP (dual inline pin) package, dual radial barbed ports same side, dry gases only, no diagnostics
- Industry-leading accuracy of ±0.25 %FSS BFSL, small package size, extremely low power consumption
- Protected by multiple global patents, industry-leading long-term stability
- High burst pressures, promotes system reliability and reduces potential system downtime
- High working pressure ranges, industry-leading flexibility
- Energy efficient
- Differential pressure of ±400mbar
- I2C, address 0x28 output
- Supply voltage of 3.3VDC
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirement
技术规格
差分
I2C数字
400mbar
3.3VDC
3.6VDC
DIP
数字
双径向带刺,同侧
I2C
-20°C
TruStability HSC系列
No SVHC (07-Jul-2017)
-400mbar
差值
3VDC
双径向引线带倒钩
3.1mA
8引脚
± 0.25°
通孔安装
干气
85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书