2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 运动传感器和位置传感器
                                                                                                5. 振动与冲击传感器
                                                                                                打印页面

                                                                                                BD3852MUZ-ZTR

                                                                                                振动传感器,60 ohm,VQFN16Z3030A,SMD,1.8 V

                                                                                                ROHM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ROHM BD3852MUZ-ZTR
                                                                                                ROHM BD3852MUZ-ZTR
                                                                                                ROHM BD3852MUZ-ZTR
                                                                                                制造商ROHM
                                                                                                制造商产品编号BD3852MUZ-ZTR
                                                                                                库存编号
                                                                                                复卷3928876RL
                                                                                                切割卷带3928876
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                199 有货

                                                                                                需要更多?

                                                                                                199 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY6.740CNY6.74
                                                                                                合计 价钱 (含税) CNY6.74 (CNY7.62)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY6.740 (CNY7.6162)
                                                                                                10+CNY6.150 (CNY6.9495)
                                                                                                25+CNY6.090 (CNY6.8817)
                                                                                                50+CNY6.030 (CNY6.8139)
                                                                                                100+CNY5.710 (CNY6.4523)
                                                                                                500+CNY5.580 (CNY6.3054)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ROHM
                                                                                                制造商ROHM
                                                                                                制造商产品编号BD3852MUZ-ZTR
                                                                                                库存编号
                                                                                                复卷3928876RL
                                                                                                切割卷带3928876
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                传感器类型冲击传感器
                                                                                                电源电压1.8V
                                                                                                阻抗60ohm
                                                                                                额定功率3W
                                                                                                传感器安装表面安装
                                                                                                输入电流50nA
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                BD3852MUZ-Z is connected with an external shock sensor. It is equipped with a function to amplify the shock detection signal from the shock sensor and transmit the amplified signal externally. It delivers high S/N characteristics and is ideal for control system applications such as HDD processing. Applications include HDD/light pick-up shock detection and write protection, HDD/light pick-up inertial force fluctuation feed forward control.

                                                                                                • Shock sensor (impact sensor) IC
                                                                                                • 1.6V to 2.3V, single power supply operation
                                                                                                • Freely tunable frequency characteristics and the gain according to applications
                                                                                                • Built-in notch filter for reducing the effect of the shock sensor resonance point (fO: 31KHz)

                                                                                                技术规格

                                                                                                传感器类型

                                                                                                冲击传感器

                                                                                                阻抗

                                                                                                60ohm

                                                                                                传感器安装

                                                                                                表面安装

                                                                                                产品范围

                                                                                                -

                                                                                                电源电压

                                                                                                1.8V

                                                                                                额定功率

                                                                                                3W

                                                                                                输入电流

                                                                                                50nA

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001