打印页面
图片仅用于图解说明,详见产品说明。

199 有货
需要更多?
199 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.740 | CNY6.74 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY6.150 (CNY6.9495) |
| 25+ | CNY6.090 (CNY6.8817) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.580 (CNY6.3054) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BD3852MUZ-Z is connected with an external shock sensor. It is equipped with a function to amplify the shock detection signal from the shock sensor and transmit the amplified signal externally. It delivers high S/N characteristics and is ideal for control system applications such as HDD processing. Applications include HDD/light pick-up shock detection and write protection, HDD/light pick-up inertial force fluctuation feed forward control.
- Shock sensor (impact sensor) IC
- 1.6V to 2.3V, single power supply operation
- Freely tunable frequency characteristics and the gain according to applications
- Built-in notch filter for reducing the effect of the shock sensor resonance point (fO: 31KHz)
技术规格
传感器类型
冲击传感器
阻抗
60ohm
传感器安装
表面安装
产品范围
-
电源电压
1.8V
额定功率
3W
输入电流
50nA
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001