有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,322.430 (CNY6,014.3459) |
产品信息
产品概述
The D5.3501.A221.0000 is a Mini Draw Wire Encoder with analogue output. Measuring length and position is one of the routine tasks in the manufacture of machinery and plant. Draw wire encoders offer proven cost-effective solutions in such applications. Linear motion is converted to rotary motion using a wire that is drawn out or in from the draw wire mechanism. This rotation is converted into corresponding electrical signals by an encoder or potentiometer connected to the mechanism. The electrical signals can then be processed by remote displays, counters or controllers. The Kübler also provides an extensive range of displays, counters and controllers.
- Measuring length up to 2000mm
- Robust construction
- Simple processing of analogue signal by means of a digital panel meter
- Voltage or current output
- ±0.1% Absolute accuracy for the whole measuring range
- ±0.15mm Repetition accuracy per direction of travel
- 800mm/s Maximum traversing speed
- Compact
技术规格
光学
1000PPR
水平
模拟
3501 Series
-
扁平端
6mm
28V
50°C
引线
增量
-
无按钮开关
面板安装
-
-
44mm
15V
0°C
IP64
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书