需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.290 (CNY38.7477) |
| 10+ | CNY32.270 (CNY36.4651) |
| 25+ | CNY30.330 (CNY34.2729) |
| 50+ | CNY28.240 (CNY31.9112) |
| 100+ | CNY26.750 (CNY30.2275) |
| 500+ | CNY24.350 (CNY27.5155) |
产品信息
产品概述
LDT0-028K is a LDT with crimps vibration sensor/switch. It is a flexible component comprising a 28μm thick piezoelectric PVDF polymer film with screen-printed silver ink electrodes, laminated to a 0.125mm polyester substrate, and fitted with two crimped contacts. As the piezo film is displaced from the mechanical neutral axis, bending creates very high strain within the piezopolymer, and high voltages are generated. When the assembly is deflected by direct contact, the device acts as a flexible "switch", and the generated output is sufficient to trigger MOSFET or CMOS stages directly. If the assembly is supported by its contacts and left to vibrate "in free space" (with inertia of the clamped/free beam creating bending stress), the device will behave as an accelerometer or vibration sensor. Typical applications include vibration sensing in washing machines, low-power wakeup switch, low-cost vibration sensing, car alarms, body movement, and security systems.
- Piezo film sensors, high sensitivity
- AC coupled, laminated, robust
- Solder tab connection
- Withstands high impact
- Operating temperature range from 0ºC to 85ºC
技术规格
-
电缆
LDT Series
-
50mV/g
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书