需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY20.420 | CNY20.42 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY17.910 (CNY20.2383) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY16.230 (CNY18.3399) |
| 250+ | CNY16.200 (CNY18.306) |
| 500+ | CNY16.190 (CNY18.2947) |
| 1000+ | CNY16.180 (CNY18.2834) |
产品概述
AIS2DW12TR is a MEMS digital output motion sensor with ultra-low-power 3-axis accelerometer for automotive applications. It leverages on the robust and mature manufacturing processes of micromachined accelerometer and designed to address non safety automotive applications. It has four different ultra-low-power modes, two user-selectable full scales (±2g/±4g)and is capable of measuring accelerations with output data rates from 1.6Hz to 100Hz. It has embedded self-test capability which allows the user to check the functioning of the sensor in the final application. This output motion sensor has a dedicated internal engine to process motion and acceleration detection including free-fall, motion and no-motion, wakeup, activity/inactivity and 6D/4D orientation. This sensor is ideal for application such as car key application inclination/orientation detection, motion-activated functions, gesture recognition, free-fall detection, smart power saving etc.
- AEC-Q100 qualified, 16-bit data output
- Supply voltage is 1.62V to 3.6V
- Independent IO supply and supply voltage compatible
- Ultra-low-power mode consumption down to 380nA at 1.6Hz
- High-speed I²C/SPI digital output interface
- 2 independent programmable interrupts
- Self-test, single data conversion on demand
- 32-level embedded FIFO, case style is LGA-12
- 10000g high shock survivability
- Operating temperature range is -40°C to +85°C
技术规格
± 2g, ± 4g
X, Y, Z
LGA
LGA
1.62V
-40°C
85°C
AEC-Q100
AEC-Q100
Lead (21-Jan-2025)
数字
I2C, SPI
12引脚
0.24mg/数位,0.48mg/数位,0.97mg/数位,1.95mg/数位
3.6V
0.21mg/数位,0.41mg/数位,0.82mg/数位,1.65mg/数位
0.28mg/数位,0.56mg/数位,1.12mg/数位,2.24mg/数位
-
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malta
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书