有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY25.850 | CNY25.85 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25.850 (CNY29.2105) |
| 10+ | CNY23.310 (CNY26.3403) |
| 25+ | CNY22.860 (CNY25.8318) |
| 50+ | CNY22.410 (CNY25.3233) |
| 100+ | CNY21.520 (CNY24.3176) |
| 250+ | CNY21.090 (CNY23.8317) |
| 500+ | CNY20.660 (CNY23.3458) |
| 1000+ | CNY20.230 (CNY22.8599) |
产品概述
AIS2IHTR is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers and designed to address non-safety automotive applications. It has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The device offers broad flexibility to applications as it can switch from ultra-low-power modes to high-resolution, high-performance modes on the fly. It has a dedicated internal engine to process motion and acceleration detection including free-fall, wakeup, highly configurable single/double-tap recognition, 6D/4D orientation, and activity/inactivity. Typical applications are tilt / inclination measurement, telematics and black boxes, In-dash car navigation, anti-theft devices, smart power saving, motion-activated functions, impact recognition and logging.
- MEMS digital output motion sensor, AEC-Q100 qualified
- ±2g/±4g/±8g/±16g dynamically selectable full scales
- Low power consumption down to 110µA in high-performance mode and 0.67µA at 1.6Hz in low-power mode
- Very low noise: down to 90µg/√(Hz) in high-performance mode
- Multiple operating modes with multiple bandwidths and resolution
- Single data conversion on demand, high-speed I²C/SPI digital output interface
- 32-level FIFO, 2 independent programmable interrupts
- Extended temperature range from -40°C to 115°C, supply voltage is 1.62V to 3.6V
- Independent IO supply, embedded temperature sensor, self-test
- 10000g high shock survivability, LGA-12 package
技术规格
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.62V
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
数字
I2C, SPI
12引脚
0.244mg/数位, 0.488mg/数位, 0.976mg/数位, 1.952mg/数位
3.6V
115°C
-
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malta
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书