需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY20.050 | CNY100.25 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY20.050 (CNY22.6565) |
| 50+ | CNY18.050 (CNY20.3965) |
| 250+ | CNY16.980 (CNY19.1874) |
| 1000+ | CNY15.770 (CNY17.8201) |
| 5000+ | CNY14.700 (CNY16.611) |
产品信息
产品概述
LIS2DTW12TR is an ultralow-power high-performance three-axis linear accelerometer and temperature sensor belonging to the “femto” family, which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. It has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. It is used in applications such as fragile shipment tracking, motion and temperature monitoring in battery-powered devices, gesture recognition and gaming, motion-activated functions and user interfaces, display orientation, tap/double-tap recognition, free-fall detection, smart power saving for handheld devices, hearing aids, portable healthcare devices, wireless sensor nodes, motion-enabled metering devices.
- Very low noise: down to 1.3mg RMS in low-power mode, independent IO supply
- Multiple operating modes with multiple bandwidths, android stationary detection, motion detection
- Supply voltage range from 1.62V to 3.6V, high-speed I²C/SPI digital output interface
- Single data conversion on demand, 16bit accelerometer data output
- 12bit temperature data output, self-test, 32-level FIFO
- 10000g high shock survivability, noise density - high-performance mode is 90µg/√Hz typical
- SPI clock cycle is 100ns minimum, SPI clock frequency is 10MHz maximum
- Zero-g level offset accuracy is ±20mg typical at (Vdd = 1.8V, T = 25°C)
- Current consumption in power-down is 50nA typical at (Vdd = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, 12-lead LGA package
技术规格
三轴加速度计
± 2g, ± 4g, ± 8g, ± 16g
LGA
LGA
0.24mg/数位,0.48mg/数位,0.97mg/数位,1.95mg/数位
3.6V
-40°C
-
MSL 1 -无限制
加速计、温度传感器
X, Y, Z
I2C, SPI
12引脚
1.62V
-40°C 至 +85°C
85°C
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书