需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY129.270 | CNY129.27 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY129.270 (CNY146.0751) |
| 10+ | CNY124.560 (CNY140.7528) |
| 25+ | CNY118.960 (CNY134.4248) |
| 50+ | CNY115.040 (CNY129.9952) |
| 100+ | CNY111.520 (CNY126.0176) |
产品信息
产品概述
NCS32100 is an inductive position sensor with battery backup. It is full featured controller and sensor interface for high resolution, high accuracy angular sensing solutions when paired with a contactless PCB sensor. This device supports static to high−speed applications. This has flexible configuration capabilities allowing for connection to a variety of inductive sensor patterns and offers absolute serial digital output. Inductive sensing techniques have unique advantages over traditional position sensor solutions including but not limited to contaminant insensitivity, mechanical simplification, as well as providing an overall lower cost sensor solution. Typical applications are industrial automation/robotics, motor control/positioning, servo applications.
- Provides absolute position output with programmable index
- Provides velocity, temperature and backup battery measurements
- Supports connection to an RS−485 driver (2.5Mbps)
- Maximum speed at full accuracy is 6000rpm
- Maximum speed at reduced accuracy is 60000rpm
- Supply voltage range from 2.75V to 5.5V
- Full operation current consumption 80mA (typical)
- Internal programmable M0−ARM MCU provides data interface, configuration, NVM, calibration features
- QFN40 package
技术规格
-
20位, 24位
2.75V 至 5.5V
QFN
-
-
0° 至 360°
40引脚
-40°C 至 +85°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书