打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
产品概述
SGT-2DH/350-SY41-100 is a transducer-quality strain gauge for shear or torque applications. Its rugged construction, reliability and flexibility make it suitable for highly accurate static and dynamic transducers. The measuring grid is formed by specially formulated etching constantan foil, which is then completely sealed for long term reliability in a carrier medium composed of polyimide film.
- Rugged, high reliability, flexible, small bending radius
- Broad temperature range, clear alignment marks
- 350 ohm resistance
- 2.3mm grid length
- 1.8mm grid width
- 9Vrms bridge energizing voltage
- Operating temperature range from -75 to 95°C
技术规格
电阻
350ohm
格栅长度
2.3mm
格栅类型
双半桥剪切
传感器输出类型
-
工作温度最小值
-75°C
产品范围
SGT Series
矩阵长度
8.6mm
最大应变
30000µm
格栅宽度
1.8mm
连接类型
焊垫
桥式激励电压
9Vrms
STC编号
-
工作温度最高值
95°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
矩阵宽度
5.5mm
技术文档 (1)
法律与环境
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000454