需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,117.350 (CNY3,522.6055) |
产品概述
03510-300K-C3-03X is a 3510 series stainless steel shear beam load cell. It provides the weighing industry with the ultimate protection necessary for today’s hostile environments in an economical, low-profile range suitable for platform scale manufacture. Its low profile and fully welded sealing combined with high accuracy make this load cell ideally suited for low-profile platforms, pallet truck weighers, tanks, and silos. The guide slots incorporated into the upper and lower mounting faces enable manufacturers to easily position the load cell. Hermetically sealed against moisture, the construction of the 3510 series, in combination with a polyurethane dual-shielded cable, enables continuous operation in demanding environments while maintaining a high operating specification. The application includes low-profile platforms, pallet truck weighing, tank and silo weighing, demanding environment weighing, and food industry weighing.
- Stainless steel construction, OIML R60 and NTEP approved
- Hermetically sealed to IP68 and IP69K, specially designed for demanding environments
- 300Kg rated capacity R.C. (Emax), 2.0mV/V for kg rated output, 0.1±mV/V rated output tolerance
- 2±% of rated output zero balance, 150% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload, 10VDC or VAC RMS excitation, recommended
- 15VDC or VAC RMS maximum excitation, 136.0Nm recommended torque (50% utilization)
- 380±10 ohm input impedance, 355±5ohm output impedance
- <gt/>2000Mohm insulation resistance, 5m cable length
- 6-wire, braided, polyurethane, dual floating screen standard cable type
- Temperature range from -30 to +80°C (safe)
技术规格
剪切光束
300kgf
10VDC
2
线缆
5m
-30°C
3510 Series
300kg
10V
15VDC
按比例
-
16.4ft
80°C
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书