有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,104.400 (CNY1,247.972) |
| 5+ | CNY966.350 (CNY1,091.9755) |
| 10+ | CNY800.690 (CNY904.7797) |
| 25+ | CNY717.860 (CNY811.1818) |
| 50+ | CNY662.640 (CNY748.7832) |
| 100+ | CNY627.480 (CNY709.0524) |
产品概述
FS1901-0000-1000-G is a FS19 load cell uses proven Microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezoresistive strain gauges fused with high temperature glass to a high performance stainless steel force measuring flexure. This sensing technology eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long term stability. This high sensitivity strain gage allows the load cell to produce 20 mv/V output with low strains and deflection, thus long endurance in the smallest package. T Typical applications range from medical devices to appliances and exercise equipment.
- Small compression load 500G range
- All stainless steel construction
- Non-linearity +/-1% FS
- Flex cable for tight space
- High overload and low deflection
- Operating temperature range from 0 to 40°C
- 1ms response time
- IP43 rated
技术规格
1kg
5VDC
-
20
-
-
0°C
FS19 Series
压式
1kgf
5VDC
按比例
-
-
40°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书