打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,007.340 (CNY5,658.2942) |
包装规格:每个
最低: 1
多件: 1
CNY5,007.34 (CNY5,658.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号LC302-50
库存编号3794996
产品范围LC302 Series
技术数据表
负载能力50lb
电源电压50VDC
传感器输出 mV/V1
工作温度最小值-54°C
工作温度最高值125°C
产品范围LC302 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
LC302 series is a miniature compression load cell. It is only 3/4inch in diameter and fits in the smallest places. Its high 0.5% accuracy and small package solve many industrial force measurement applications. All stainless steel construction and high quality strain gauge assures long term reliability in industrial environments.
- Low 13mm profile
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- 5VDC, 15VDC maximum excitation
- 1mV/V (nominal) output, 50lb capacity
- Operating temperature range from -54 to 107°C
- 150% of capacity safe overload
- IP54 rated
- 1.5m (5') 4-conductor insulated cable with temperature compensation board
技术规格
负载能力
50lb
传感器输出 mV/V
1
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电源电压
50VDC
工作温度最小值
-54°C
产品范围
LC302 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.081193