有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,871.740 (CNY2,115.0662) |
| 5+ | CNY1,810.370 (CNY2,045.7181) |
产品概述
01242-050K-C3-04X is a 1242 series aluminium medium-capacity single-point load cell. It is a high accuracy, low profile, low cost, two-beam, single-point load cell ideally suited for industrial applications where space is limited. Typical applications include platforms, hanging scales, and personal weights. This high-accuracy load cell is OIML R60 class C6 approved. For hazardous environments, this load cell has ATEX approval, as well as Factory Mutual approval. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires feedback the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension can be achieved by feeding this voltage into the appropriate electronics. The application includes small platforms, hanging scales, and personal scales.
- Aluminium construction, single-point 400 x 400mm platform
- OIML R60 and NTEP approved, IP65 protection
- 50Kg rated capacity R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
- 0.2±mV/V zero balance, 150% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload, 415±15ohm input impedance
- 351±5ohm output impedance, <gt/>2000Mohm insulation resistance
- 1.5m cable length, 6-wire, PVC, single floating screen standard cable type
- Plated (anodize) aluminium construction, IP66 environmental protection
- 400 x 400mm maximum platform size, 10.0Nm recommended torque (50% utilization)
- Temperature range from -20 to +70°C (safe)
技术规格
50kg
10V
10VDC
按比例
线缆
1.5m
-20°C
1242 Series
单点
50kgf
15VDC
2
-
4.9ft
70°C
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书