2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 力和应变测量
                                                                                                5. 负荷传感器
                                                                                                打印页面

                                                                                                LCM901-38-500KN

                                                                                                Load Cell, 2 mV / V, 112405 lb, 5 VDC, LCM900 Series

                                                                                                OMEGA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OMEGA LCM901-38-500KN
                                                                                                制造商OMEGA
                                                                                                制造商产品编号LCM901-38-500KN
                                                                                                库存编号3809190
                                                                                                产品范围LCM900 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY7,353.310 (CNY8,309.2403)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY7,353.31 (CNY8,309.24 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                OMEGA
                                                                                                制造商OMEGA
                                                                                                制造商产品编号LCM901-38-500KN
                                                                                                库存编号3809190
                                                                                                产品范围LCM900 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                负载能力112405lb
                                                                                                电源电压5VDC
                                                                                                传感器输出 mV/V2
                                                                                                工作温度最小值-54°C
                                                                                                工作温度最高值93°C
                                                                                                产品范围LCM900 Series
                                                                                                SVHC(高度关注物质)Lead (04-Feb-2026)

                                                                                                产品概述

                                                                                                LCM900 series bolt sensor with mounting washer is a compression load cell designed to measure the clamping force of a bolt. With excellent long term stability and all stainless steel construction, this series delivers high reliability in severe industrial environments. This unit is designed to operate by mounting on a flat surface between two mounting washers.

                                                                                                • 500kN capacity
                                                                                                • Used for 38mm bolt with 1.2meter cable with stripped ends
                                                                                                • 5VDC (10V maximum) excitation
                                                                                                • 2mV/V nominal output
                                                                                                • Operating temperature range from -54 to 93°C
                                                                                                • 130% of capacity safe overload
                                                                                                • 1.2m insulated shielded cable

                                                                                                技术规格

                                                                                                负载能力

                                                                                                112405lb

                                                                                                传感器输出 mV/V

                                                                                                2

                                                                                                工作温度最高值

                                                                                                93°C

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (04-Feb-2026)

                                                                                                电源电压

                                                                                                5VDC

                                                                                                工作温度最小值

                                                                                                -54°C

                                                                                                产品范围

                                                                                                LCM900 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90160090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:否
                                                                                                RoHS 邻苯二甲酸盐合规:否
                                                                                                SVHC:Lead (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.688553