有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY133.090 (CNY150.3917) |
| 10+ | CNY124.480 (CNY140.6624) |
| 25+ | CNY119.840 (CNY135.4192) |
| 50+ | CNY118.010 (CNY133.3513) |
| 100+ | CNY116.180 (CNY131.2834) |
| 500+ | CNY112.150 (CNY126.7295) |
| 1000+ | CNY109.910 (CNY124.1983) |
产品信息
产品概述
FX293X-100A-0010-L is a FX29 series compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX29 incorporates the high reliability Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution and high over-range capabilities. The FX29 utilizes a two-piece construction of stainless steel materials. The combination of a metal injection moulded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. These improvements over previous load cell designs give the FX29 more precise dimensional control and better performance. Typical applications are medical infusion pumps, payload weighing, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- 0.5 – 4.5V amplified output
- Low power consumption, rugged microfused sensing element
- Stainless steel enclosure, compact design
- High over range capability
- 10lbf load range
- Supply voltage is 5VDC
- Operating temperature range from 0 to 50°C
- 100mm cable length
- 4-wire ribbon cable without connector
技术规格
10lb
5.25V
4.75VDC
0.5V to 4.5V
-
3.9"
-
No SVHC (21-Jan-2025)
紧凑型压缩
10lbf
5.25VDC
线缆
100mm
-
FX29 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书