2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 流体传感器
                                                                                                5. 液体流量传感器
                                                                                                打印页面

                                                                                                173937-C

                                                                                                Turbine Flow Sensor, Liquid, 1 to 10 LPM, G3/8 Male Thread, ± 3%, NPN Open Collector

                                                                                                GEMS SENSORS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                GEMS SENSORS 173937-C
                                                                                                制造商GEMS SENSORS
                                                                                                制造商产品编号173937-C
                                                                                                库存编号4802873
                                                                                                产品范围TurboFlow FT-110 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                5 有货

                                                                                                需要更多?

                                                                                                5 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,011.940 (CNY1,143.4922)
                                                                                                5+CNY977.560 (CNY1,104.6428)
                                                                                                10+CNY945.550 (CNY1,068.4715)
                                                                                                25+CNY926.640 (CNY1,047.1032)
                                                                                                50+CNY907.730 (CNY1,025.7349)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,011.94 (CNY1,143.49 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                GEMS SENSORS
                                                                                                制造商GEMS SENSORS
                                                                                                制造商产品编号173937-C
                                                                                                库存编号4802873
                                                                                                产品范围TurboFlow FT-110 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                传感器类型涡轮流量传感器
                                                                                                流速1l/min
                                                                                                最大流速10l/min
                                                                                                操作压力最小值-
                                                                                                操作压力最大值13.7bar
                                                                                                电源电压最小值5VDC
                                                                                                电源电压最大值24VDC
                                                                                                精度± 3°
                                                                                                传感器输出类型NPN开集
                                                                                                媒体类型液体
                                                                                                工艺连接尺寸G3/8
                                                                                                工艺连接类型BSPP
                                                                                                管道尺寸-
                                                                                                传感器安装-
                                                                                                工作温度最小值-20°C
                                                                                                工作温度最高值100°C
                                                                                                产品范围TurboFlow FT-110 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                173937-C is a FT-110 series TurboFlow® economical flow-rate sensor. This Hall effect turbine flow rate sensor is ideal for OEM applications involving low-flow liquid monitoring. The low cost, coupled with 1/2% repeatability, makes it an ideal candidate for replacing dispensing timer systems. Unlike existing timing systems, turbine technology is not influenced by changes in system pressure caused by aging filters. The sensor’s standard power and output specifications make it easy to retrofit to existing controllers.

                                                                                                • Low cost plus high accuracy ±3% of reading
                                                                                                • Lightweight plastic design enables mounting in any position
                                                                                                • 0.26-2.6GPM flow range
                                                                                                • 12500 pulses per gallon
                                                                                                • 55-550Hz frequency output
                                                                                                • Operating pressure is 200PSIG (13.7bar)
                                                                                                • Burst pressure is 1450PSIG (99.97bar)
                                                                                                • Operating temperature range from -4°F to 212°F (-20°C to 100°C)
                                                                                                • Input power is 5 to 24V DC at 8mA
                                                                                                • 0.5% of full scale repeatability, ±3% of reading accuracy

                                                                                                技术规格

                                                                                                传感器类型

                                                                                                涡轮流量传感器

                                                                                                最大流速

                                                                                                10l/min

                                                                                                操作压力最大值

                                                                                                13.7bar

                                                                                                电源电压最大值

                                                                                                24VDC

                                                                                                传感器输出类型

                                                                                                NPN开集

                                                                                                工艺连接尺寸

                                                                                                G3/8

                                                                                                管道尺寸

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -20°C

                                                                                                产品范围

                                                                                                TurboFlow FT-110 Series

                                                                                                流速

                                                                                                1l/min

                                                                                                操作压力最小值

                                                                                                -

                                                                                                电源电压最小值

                                                                                                5VDC

                                                                                                精度

                                                                                                ± 3°

                                                                                                媒体类型

                                                                                                液体

                                                                                                工艺连接类型

                                                                                                BSPP

                                                                                                传感器安装

                                                                                                -

                                                                                                工作温度最高值

                                                                                                100°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90261021
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.1