产品概述
The FS1 series Flow Sensor Element that consists of two temperature depending platinum-resistors, both deposited on one chip. The low-ohm resistor with a small area is used as a heater, whereas the other high-Ω resistor serves to measure the reference temperature. Using a bridge circuit, the differing resistance value of two elements leads to different (self) heating. The (self) heating is dependent upon the applied voltage, the mass flow and the media in which the sensor is located. Higher voltage increases self heating, a higher flow rate increases cooling. If the self heating is kept constantly by a suitable controller, the voltage increases with higher flow rates and therefore becomes a measure for the mass flow. As a result of his little thermal mass, this sensor has fast heating and cooling response times. The measuring principle of the sensor can be used for large operation ranges, from 0 to 0.1 up to 100m/s.
- Easy adaptable for different applications or into housings
- Simple signal processing and calibration
- No mechanical moved components
- Excellent reproducibility
- Excellent long-term stability
- Thermal measuring principle
- 0 to 100m/s Measuring range
- 0.01m/s Response sensitivity
- <lt/>3% current measuring value accuracy
- 3-pin Leads AWG30, insulated with PTFE or custom specific electrical connection
技术规格
流量传感器
-
-
5V
3%
-
-
-30°C
FS1 Series
5V
-
-
2V
± 3°
气体
-
电缆
150°C
No SVHC (15-Jun-2015)
2V
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书