有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,653.820 (CNY10,908.8166) |
产品概述
SFM5500-50SCCM is a digital mass flow meter. The heart of the SFM5500 product is the unsurpassed Sensirion CMOSens® technology. It combines a high precision sensor element with state-of-the-art signal processing on a single chip and thereby provides an accurately calibrated and temperature compensated signal. It achieves unmatched ratings for speed, accuracy and repeatability at a very attractive system cost. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The brilliant performance of the SFM5500 product makes it the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation and gas mixing, to name a few.
- 50 – 0.05sccm flow range
- Excellent accuracy and repeatability, very wide control and measurement range
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
- Digital interface with temperature-compensated output
- Mean Time Between Failures (MTBF) 169 years
- No drift and no re-calibration required in the field, NIST-traceable calibration
- Pressure resistance up to 10bar
- Supply voltage range (VDD) from 14.0 – 26.4V DC
- Ultra-fast settling time (<100ms)
技术规格
流量传感器
50l/min
10bar
G1/4
± 0.8°
气体
-
-
50°C
No SVHC (12-Jan-2017)
26.4V
0.05l/min
-
14V
26.4V
0.8%
-
-
0°C
CMOSens SFM5500系列
10bar
14V
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书