打印页面
已停产
包装选项
产品概述
FS3000-1005 is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12bit resolution. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation. The module features a compact design fit for low-profile enclosures. The application includes data centre and servers, HVAC and air control systems, laminar flow control systems, air filtration, and collection systems.
- Robust “solid” isolation technology, resistant to surface contamination
- Resistant to vibration and pressure shock, low power application
- Digital output: I²C, supply voltage is 3.3V typ
- Current consumption is 10mA typ, resolution is 12bit max
- Air flow range from 0 to 7.23m/sec, digital output range from 409 to 3686Count
- Flow accuracy is 5% of F.S. typ (25°C), SCL clock frequency is 400KHz max
- Response time is 125ms typical
- I²C output logic low threshold is 0.4V max
- Ambient temperature range from -20°C to +85°C
技术规格
传感器类型
空气速度传感器模块
最大流速
7m³/sec
操作压力最大值
-
电源电压最大值
-
媒体类型
空气
工艺连接类型
-
传感器安装
表面安装
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
流速
-
操作压力最小值
-
电源电压最小值
-
精度
± 5°
工艺连接尺寸
-
管道尺寸
-
工作温度最小值
-20°C
产品范围
FS3000 Series
电源电压 直流 最大
3V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02268