打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
产品概述
PFT-IAN-B111-S is a series PFT paddlewheel flow sensor. The Series PFT paddlewheel flow sensor is used to monitor liquid flow rates in pipes from 1-1/2 to 40˝ (40-1016mm). The unit has one size-adjustable sensor and is available in brass body. The unit outputs is a frequency proportional 4-20mA output. The 4-20mA models has a linear output of the velocity with 4mA equal to 0ft/s and 20mA equal to 25ft/s. Typical applications include irrigation, ground water remediation, cooling systems, pump protection, leak detection and filtration systems.
- Insertion style
- Analog 4-20mA transmitter output
- 1-1/2˝ NPTM mounting
- FKM fluoroelastomer O-ring material and tungsten-carbide shaft, 316 SS impeller, PTFE bearing
- 22GA shielded wire, 20ft (6.1m) connection
- Long product life even in applications with particulate due to bearings and shaft
- Use in irrigation applications with weatherproof and submersible ratings
- Save time and inventory with one unit that is adjustable over a large pipe size range
- Application versatility with a variety of wetted material selections
- Eliminate concerns regarding magnetic material in flow due to sensor technology
技术规格
最大流速
-
电源电压最小值
35VDC
精度
-
工艺连接尺寸
1-1/2"
管道尺寸
-
工作温度最小值
-40°C
产品范围
PFT Series
端口尺寸
38.1mm
电源电压 直流 最小
10V
流速
-
电源电压最大值
10VDC
媒体类型
液体
工艺连接类型
NPT公
传感器安装
螺纹安装
工作温度最高值
100°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电源电压 直流 最大
35V
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.474175