打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:14 周
有货时请通知我
产品概述
P1-013 is a series P1 brass flow switch which utilizes a piston-type design for accurate detection of excessive or insufficient liquid flow rates. Typical applications include industrial cleaning equipment, detecting loss of fluid in hydraulic systems and assuring proper coolant flow in semiconductor processing.
- Piston-type operation yields accurate detection of low flow rates
- Piston magnetically actuates a hermetically sealed SPST reed switch
- Brass housing
- Polysulfone piston, 316 SS spring, fluoroelastomer O-ring
- Temperature limits range from -20 to 225°F (-29 to 107°C)
- Pressure limits range from 1000psig (68.9bar)
- Accuracy is ±10% of set point
- SPDT switch type
- 18 AWG, 24" (60.96cm), polymeric lead wires electrical connection
- 1/4" female NPT process connection
技术规格
产品范围
P1 Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.907185