打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,348.280 (CNY3,783.5564) |
包装规格:每个
最低: 1
多件: 1
CNY3,348.28 (CNY3,783.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FSW301 is a FSW300 series low cost flow switch comprises a paddle system with a permanent magnet attached, Above that magnet is a reed contact, located outside the flow of fluid. A second magnet with opposing poles, creates the force necessary to reset the switch back to the no flow position. The reed contact used as a sensing element consists of two ferro-magnetic contact blades located in a glass bulb filled with inert gas. This practically eliminates wear resulting from contact burning.
- Insertion style, 1 year warranty
- Adjustable switch point, low pressure drop
- Economical, instant response, high repeatability
- Maximum pressure is 25bar
- Maximum ambient temperature is 80°C
- IP65 rated
- 1/2-14 NPT connection, maximum switching current is 1A
- Brass body, stainless steel shaft material
- Dimensions (excluding paddle or tee) is 114mm x 38mm x 89mm
- Maximum rating is 26VA, 20W
技术规格
流量开关类型
SPST
最大流速
500l/min
操作压力最大值
365psi
电源电压最大值
-
最大交流开关电压
230V
媒体类型
液体
工艺连接类型
NPT公
外壳材料
黄铜
工作温度最高值
80°C
合规
-
最大压力
25bar
流速
15l/min
操作压力最小值
-
电源电压最小值
-
触芯额定值
1A
最大直流开关电压
48V
工艺连接尺寸
1/2英寸
管道尺寸
3/4 至 8"
工作温度最小值
0°C
产品范围
FSW300 Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
12.7mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.399161