有货时请通知我
产品概述
DW-G-KZ-F-S-AC-WW-XX-N-F is a transit time ultrasonic flow meter that measures the volumetric flow of clean water. By clamping on the outside of the pipe, the ultrasonic meter is installed without cutting or tapping the pipe. The TFX-500w meter is well-suited for building automation, water distribution and wastewater collection in new and retrofit applications. In addition to having lower installation costs than an inline flow meter, the TFX-500w meter can be installed while the system continues to operate without interruption. The TFX-500w meter is suitable for potable water, reclaimed water, chiller water, boiler feed water, make-up water, condenser water, and condensate. Certifications include general safety (option): FM class 3810:2018, ANSI/ISA 61010-1:2012, ANSI/IEC 60529:2004, CAN/CSA-C22.2 No. 61010-1:2012, CSA C22.2 No. 60529:2005.
- Reduces installation costs, especially retrofits, installs without cutting into the pipe
- Eliminates flanges and pipe fittings, eliminates draining and air purging
- Eliminates ingress or leak points in pipes, no moving parts to maintain, no pressure head loss
- Clamp-on, non-invasive flow meter, bidirectional flow measurement system
- Measures flow rate, total and velocity of water flow
- Set up the meter through keypad interface or with SoloCUE® flow device manager software
- Compact enclosure uses large, easy-to-read graphical display
- Modbus RTU or BACnet MS/TP over RS485 and BEACON®/AquaCUE® connectivity
- Ambient temperature range from –20 to 60°C with display, IP66 polycarbonate enclosure
- Class II power supply is required; 9 to 28VDC at 5W maximum
技术规格
超声波流量计
-
-
28VDC
-
-
-
-4°C
-
-
-
9VDC
1%
-
-
墙壁安装
140°C
No SVHC (04-Feb-2026)
法律与环境
RoHS
RoHS
产品合规证书