打印页面
可订购
制造商标准交货时间:28 周
有货时请通知我
产品概述
LFMF-17-I2 is a series LFM polycarbonate flowmeter made of precision, injection moulded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.
- Range 7-70 GPM (25-250 LPM) water, 2" male NPT, 316 SS float
- ABS flange nut, polypropylene float stop, fluoroelastomer oring
- Easy to clean bodies yield low maintenance costs
- Textured background on flowmeter bodies enhance scale readability saving time
- Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
- Adjustable set point indicator allows for easy visual set point indication
注释
This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.
技术规格
传感器类型
流量计
最大流速
70l/min
操作压力最大值
-
电源电压最大值
-
精度
± 5°
工艺连接尺寸
2英寸
管道尺寸
-
工作温度最小值
-
产品范围
LFM Series
最大压力
87psi
流速
7l/min
操作压力最小值
-
电源电压最小值
-
精度
5%
媒体类型
0
工艺连接类型
NPT公
传感器安装
直列式
工作温度最高值
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
50.8mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.043262