FGTF3ASS-E
流量计, 100mm 比例, 流量计, 20 l/h, 270 l/h

需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY532.740 (CNY601.9962) |
| 5+ | CNY514.680 (CNY581.5884) |
| 10+ | CNY497.810 (CNY562.5253) |
| 25+ | CNY487.850 (CNY551.2705) |
| 50+ | CNY477.900 (CNY540.027) |
产品信息
产品概述
FGTF3ASS-E is a 100mm scale glass tube and float (water). The Platon range of Glass Tube Flowmeters typically uses the 100mm scale length borosilicate glass tube and a float. Based on the well known variable area (VA) principle of low measurement, this flowmeter provides clear, simple and reliable operation. Platon glass tube from RM&C is individually scaled and calibrated according to customer's requirements. Custom scales are produced using our "Reynolds Curve" prediction software, which uses water calibration data corrected for the effects of temperature and pressure on the density and viscosity of the working fluid. Fluid flowing vertically upwards through the tapered glass tube causes the float to rise to an equilibrium position. Flow rate is measured by reading the top edge of the float against the scaled tube.
- Instantaneous response, simple and reliable operation
- Low line pressure loss, high resolution
- Air flow range from 20 to 270L/Hr
技术规格
流量计
270l/h
-
-
± 1.25°
-
-
-
NGX Series
20l/h
-
-
1.25%
液体
-
面板安装
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书