2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 流体传感器
                                                                                                5. 流量计
                                                                                                打印页面

                                                                                                DR12082M

                                                                                                Air Flowmeter, 9.5 l/min, 250 psi, 5 % Accuracy, 1/8" FNPT, DR Series

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER DR12082M
                                                                                                制造商DWYER
                                                                                                制造商产品编号DR12082M
                                                                                                库存编号4263092
                                                                                                产品范围DR Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:14 周

                                                                                                有货时请通知我

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号DR12082M
                                                                                                库存编号4263092
                                                                                                产品范围DR Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                传感器类型流量计
                                                                                                流速-
                                                                                                最大流速9.5l/min
                                                                                                操作压力最小值-
                                                                                                操作压力最大值250psi
                                                                                                电源电压最小值-
                                                                                                电源电压最大值-
                                                                                                精度5%
                                                                                                精度± 5°
                                                                                                媒体类型空气
                                                                                                工艺连接尺寸1/8英寸
                                                                                                工艺连接类型NPT 母
                                                                                                管道尺寸-
                                                                                                传感器安装面板安装
                                                                                                工作温度最小值-
                                                                                                工作温度最高值121°C
                                                                                                产品范围DR Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)
                                                                                                端口尺寸3.175mm
                                                                                                最大压力250psi

                                                                                                产品概述

                                                                                                DR12082M is a series DR direct reading glass flowmeter ideal for the direct flow measurement of air, water and other commonly used gases. Typical applications include gas or liquid metering, paper manufacturing, chemical processing, semiconductor systems, water and air pollution analysis systems and laboratory systems, metals processing, industrial fuel and energy conservation, cylinder gas metering and general laboratory and industrial application.

                                                                                                • GL FLMTR .5-9.5 SLPM
                                                                                                • Permanently fused ceramic scale with vertical locator line, reflective lens background
                                                                                                • Long operating life with thick polycarbonate front shield that protects tube from breakage
                                                                                                • Increased protection with included safety blow-out back panel for added safety
                                                                                                • 1/8˝ female NPT connection
                                                                                                • Vertical mounting
                                                                                                • Temperature limit is 250°F (121°C)
                                                                                                • Turn-down ratio is 10:1
                                                                                                • Repeatability is ±0.25% of scale reading

                                                                                                技术规格

                                                                                                传感器类型

                                                                                                流量计

                                                                                                最大流速

                                                                                                9.5l/min

                                                                                                操作压力最大值

                                                                                                250psi

                                                                                                电源电压最大值

                                                                                                -

                                                                                                精度

                                                                                                ± 5°

                                                                                                工艺连接尺寸

                                                                                                1/8英寸

                                                                                                管道尺寸

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                DR Series

                                                                                                端口尺寸

                                                                                                3.175mm

                                                                                                流速

                                                                                                -

                                                                                                操作压力最小值

                                                                                                -

                                                                                                电源电压最小值

                                                                                                -

                                                                                                精度

                                                                                                5%

                                                                                                媒体类型

                                                                                                空气

                                                                                                工艺连接类型

                                                                                                NPT 母

                                                                                                传感器安装

                                                                                                面板安装

                                                                                                工作温度最高值

                                                                                                121°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                最大压力

                                                                                                250psi

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90268080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.24494