打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:16 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号VAT-6012复制
制造商标准货期16 周
库存编号4289144
产品范围VAT Series
技术数据表
流速-
最大流速7.93GPM (US)
精度5%
产品范围VAT Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
最大压力100psi
端口尺寸19.05mm
产品概述
VAT-6012 is a series VAT variable area fluoropolymer flowmeter which is ideal for high purity or corrosive liquid applications. This series of flowmeter features a 0 to 10 scale for flow indication. The unit is leak tested to a leak integrity rating of 1 x 10 -7 sccs Helium or better. Typical applications include chemical injectors and deionized water systems.
- Flow meter with valve
- 7.93GPH (30L/min) flow rate
- 3/4" female NPT connection
- Chemically inert wetted components yield long life even in corrosive liquid applications
- Direct reading scale
- Vertical, in-line mounting
- Temperature limit of 250°F (121°C), pressure limit of 100psig (6.9bar)
技术规格
流速
-
精度
5%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
19.05mm
最大流速
7.93GPM (US)
产品范围
VAT Series
最大压力
100psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001