打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:29 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号TUF-1000-BN复制
制造商标准货期29 周
库存编号4288975
产品范围TUF Series
技术数据表
最大流速528GPM (US)
电源电压最小值-
电源电压最大值24V
精度2%
产品范围TUF Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
最大压力362psi
产品概述
TUF-1000-BN is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.
- DN100 pipe size and 60m3/h permanent flow rate with BACnet® communication
- 100mm (4") pipe size
- Lower maintenance costs with local parameter display and no moving parts
- Seamless data transfer with serial communication output standard
- Eliminate the need for multiple units with a flow and temperature monitor in one
- 8-digit LED display
- IP65 enclosure rating
- Plastic enclosure material
- Unidirectional flow
技术规格
流速
5.3GPM (US)
电源电压最小值
-
精度
2%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大流速
528GPM (US)
电源电压最大值
24V
产品范围
TUF Series
最大压力
362psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):7.484274