打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:15 周
有货时请通知我
产品概述
DR220532 is a series DR direct reading glass flowmeter ideal for the direct flow measurement of air, water and other commonly used gases. Typical applications include gas or liquid metering, paper manufacturing, chemical processing, semiconductor systems, water and air pollution analysis systems and laboratory systems, metals processing, industrial fuel and energy conservation, cylinder gas metering and general laboratory and industrial application.
- SS 150mm scale without valve
- Permanently fused ceramic scale with vertical locator line, reflective lens background
- Long operating life with thick polycarbonate front shield that protects tube from breakage
- Increased protection with included safety blow-out back panel for added safety
- 1/8˝ female NPT connection
- Vertical mounting
- Temperature limit is 250°F (121°C)
- Turn-down ratio is 10:1
- Repeatability is ±0.25% of scale reading
- 316 SS float, flow rate 0.34GPH water
技术规格
传感器类型
流量计
最大流速
20.4GPM (US)
操作压力最大值
250psi
电源电压最大值
-
精度
± 5°
工艺连接尺寸
1/8英寸
管道尺寸
-
工作温度最小值
-
产品范围
DR Series
最大压力
250psi
流速
-
操作压力最小值
-
电源电压最小值
-
精度
5%
媒体类型
液体
工艺连接类型
NPT 母
传感器安装
面板安装
工作温度最高值
121°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
3.175mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.362874