打印页面
可订购
制造商标准交货时间:28 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号LFME-12-F2
库存编号4288887
产品范围LFM Series
技术数据表
最大流速12GPM (US)
电源电压最小值-
电源电压最大值-
精度5%
产品范围LFM Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
最大压力87psi
端口尺寸25.4mm
产品概述
LFME-12-F2 is a series LFM polycarbonate flowmeter made of precision, injection moulded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.
- Range 1.2-12GPM (5-50LPM) water, 1" male NPT, 316 SS float
- ABS flange nut, polypropylene float stop, fluoroelastomer oring
- Easy to clean bodies yield low maintenance costs
- Textured background on flowmeter bodies enhance scale readability saving time
- Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
- Adjustable set point indicator allows for easy visual set point indication
注释
This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.
技术规格
流速
1.2GPM (US)
电源电压最小值
-
精度
5%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
25.4mm
最大流速
12GPM (US)
电源电压最大值
-
产品范围
LFM Series
最大压力
87psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.521631