2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 流体传感器
                                                                                                5. 流量计
                                                                                                打印页面

                                                                                                RMA-33-SSV

                                                                                                Liquid Flowmeter, SS Valve, 10 to 110 cc/min, 100 psi, 4 % Accuracy, 1/8" FNPT

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER RMA-33-SSV
                                                                                                制造商DWYER
                                                                                                制造商产品编号RMA-33-SSV
                                                                                                库存编号4262993
                                                                                                产品范围RATE-MASTER RMA Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY833.170 (CNY941.4821)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY833.17 (CNY941.48 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号RMA-33-SSV
                                                                                                库存编号4262993
                                                                                                产品范围RATE-MASTER RMA Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                传感器类型流量计
                                                                                                流速10cc/min
                                                                                                最大流速110cc/min
                                                                                                操作压力最小值-
                                                                                                操作压力最大值100psi
                                                                                                电源电压最小值-
                                                                                                电源电压最大值-
                                                                                                精度± 4°
                                                                                                精度4%
                                                                                                媒体类型液体
                                                                                                工艺连接尺寸1/8英寸
                                                                                                工艺连接类型NPT 母
                                                                                                管道尺寸-
                                                                                                传感器安装支架
                                                                                                工作温度最小值-
                                                                                                工作温度最高值54°C
                                                                                                产品范围RATE-MASTER RMA Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)
                                                                                                最大压力100psi
                                                                                                端口尺寸3.175mm

                                                                                                产品概述

                                                                                                RMA-33-SSV is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.

                                                                                                • 51mm scale, stainless steel valve
                                                                                                • Flowmeter range from 10-110CC/min water
                                                                                                • Temperature limit of 130°F (54°C)
                                                                                                • 1/8˝ female NPT connection
                                                                                                • Eliminate the need for troublesome conversions with direct reading scales
                                                                                                • Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
                                                                                                • Long operation life with durable, shatter-proof polycarbonate body
                                                                                                • High repeatability enabled by precision injection moulding around a precision tapered pin
                                                                                                • Increased reading accuracy with special integral flow guides that stabilize float movement
                                                                                                • Save time with instantaneous flow reading with the presence of scale graduations on indicating tube

                                                                                                技术规格

                                                                                                传感器类型

                                                                                                流量计

                                                                                                最大流速

                                                                                                110cc/min

                                                                                                操作压力最大值

                                                                                                100psi

                                                                                                电源电压最大值

                                                                                                -

                                                                                                精度

                                                                                                4%

                                                                                                工艺连接尺寸

                                                                                                1/8英寸

                                                                                                管道尺寸

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                RATE-MASTER RMA Series

                                                                                                最大压力

                                                                                                100psi

                                                                                                流速

                                                                                                10cc/min

                                                                                                操作压力最小值

                                                                                                -

                                                                                                电源电压最小值

                                                                                                -

                                                                                                精度

                                                                                                ± 4°

                                                                                                媒体类型

                                                                                                液体

                                                                                                工艺连接类型

                                                                                                NPT 母

                                                                                                传感器安装

                                                                                                支架

                                                                                                工作温度最高值

                                                                                                54°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                端口尺寸

                                                                                                3.175mm

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90261089
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.13608