打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:41 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号WMT2-B-C-08-1复制
制造商标准货期41 周
库存编号4289267
产品范围WMT2 Series
技术数据表
流速0.12m³/h
最大流速1.5m³/h
电源电压最小值-
电源电压最大值-
精度2%
产品范围WMT2 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
最大压力232psi
端口尺寸12.7mm
产品概述
WMT2-B-C-08-1 is a series WMT2 multi-jet water meter with pulsed output. It is a series of mechanical, water totalizing meters that display the total water usage in gallons or m3 and provide a reed switch output proportional to flow rate. It is used in irrigation, cooling systems, filtration systems, water monitoring applications.
- 15mm BSPT brass multi-jet water meter (m3/h) with pulse output, 1L/pulse
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak and completely separated from water
- Designed for long service life and maintenance-free operation, even under harsh condition
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Economical, brass body, dry dial water meter
- Temperature limit of 104°F (40°C)
- Pressure limit of 232psi (16bar)
- Horizontal mounting with the register face pointing up
技术规格
流速
0.12m³/h
电源电压最小值
-
精度
2%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
端口尺寸
12.7mm
最大流速
1.5m³/h
电源电压最大值
-
产品范围
WMT2 Series
最大压力
232psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.700971