有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,488.830 (CNY2,812.3779) |
产品信息
产品概述
R55FQ is a R55F series fibre-optic sensor developed to provide simplicity of operation and access to tight areas for colour mark sensing applications. R55F sensor features TEACH sensitivity adjustment, by presenting the light and the dark sensing conditions to the sensor. In addition, sensitivity may be finetuned at any time by clicking the + or - buttons on the sensor. The ten-element signal strength light bar clearly displays the relative received signal strength. The bipolar (one NPN and one PNP) outputs may be configured to include a 20- or 40-millisecond pulse stretcher (OFF Delay), if required. Both TEACH sensitivity adjustment and output setup are accomplished using the pushbuttons on the sensor, or by supplying input pulses using the remote line. Depending on beam colour, reliably detects toughest colour mark contrasts, including 20% yellow against white.
- Outstanding colour contrast sensitivity, detects 16 levels of grey scale, IP67 rating
- Fibers mount in small and otherwise inaccessible areas, NEMA 6 rating
- Manual sensitivity adjustment, non-volatile memory
- Glass fibre models function well in harsh environments typically associated with printing processes
- Plastic fibre models function well in applications that require repeated flexing of the fibres
- Fibers install quickly without tools, bipolar (NPN/PNP) o/ps with 3 delay settings (0, 20 or 40ms)
- Infrared, 880nm colour, 5-pin M12/Euro-style male quick disconnect cable
- Operating temperature range from -10 to 55°C
警告
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
技术规格
140mm
R55F Series
玻璃
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书