打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12,221.780 (CNY13,810.6114) |
包装规格:每个
最低: 1
多件: 1
CNY12,221.78 (CNY13,810.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号TXCO-50复制
制造商标准货期43 周
库存编号3795335
产品范围TXCO-50 Series
技术数据表
气体类型一氧化碳
颗粒数最多50ppm
精度5%
精度± 5°
采样方法-
产品范围TXCO-50 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
TXCO-50 series of carbon monoxide transmitter is a simple, accurate and very economical way to measure CO in the 0 to 50ppm levels. This sensor uses a special electro chemical cell to measure the CO concentration. The sensor meets the industrial requirements for accuracy, sensitivity and ease of use. The transmitter comes fully calibrated and requires no calibration for two years. Typical applications are CO from Air, oxygen and nitrogen generators, gas manufacturers–filling stations, heat treating and bright annealing, medical breathing devices.
- Compact and inexpensive, fully calibrated
- Long operating life, temperature compensation
- NEMA 4 (IP65) enclosure
- Loop powered and reverse voltage protected
- Operating temperature range from 0 to 50°C
- Voltage is 24VDC
- Housing is NEMA 4 (IP65)
- Dimension is 80mm L x 75mm W x 55mm D
- Painted aluminium enclosure
技术规格
气体类型
一氧化碳
精度
5%
采样方法
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
颗粒数最多
50ppm
精度
± 5°
产品范围
TXCO-50 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.68946