打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY311.590 (CNY352.0967) |
包装规格:每个
最低: 1
多件: 1
CNY311.59 (CNY352.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BLD1 is a battery failure detection sensor that measures H2 concentration when different battery leakage occur through CAN communication. The module has to be placed in the battery enclosure allowing to sense H2 gas generated during a failure mode. BLD1 solution allow Battery Management System (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.
- Automotive product
- Fast response time (<lt/>1 second)
- Thermal conductivity gas sensor (high reliability technology)
- High H2 range detection from 0 up to 10%
- Low power consumption (25mA)
- CAN 500kbps high speed communication
- Standard automotive 4 pins connector
- Watertight housing IP6K7
技术规格
气体类型
氢 (H 2)
精度
4%
采样方法
-
SVHC(高度关注物质)
To Be Advised
颗粒数最多
-ppm
精度
± 1.6°
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.015