2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 环境传感器
                                                                                                5. 二氧化碳传感器
                                                                                                打印页面

                                                                                                ZMOD4410AI3V

                                                                                                气体检测传感器, 二氧化碳, 总挥发性有机化合物 (TVOC), 5000 ppm, ± 2°, 非分散红外 (NDIR), ZMOD4410 Series

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS ZMOD4410AI3V
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ZMOD4410AI3V
                                                                                                库存编号3588802
                                                                                                产品范围ZMOD4410 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ZMOD4410AI3V
                                                                                                库存编号3588802
                                                                                                产品范围ZMOD4410 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体类型二氧化碳, 总挥发性有机化合物 (TVOC)
                                                                                                颗粒数最多5000ppm
                                                                                                精度25%
                                                                                                精度± 2°
                                                                                                采样方法非分散红外 (NDIR)
                                                                                                产品范围ZMOD4410 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                ZMOD4410AI3 waterproof IAQ sensor’s IP67-rated packaging enables operation in splash-prone areas and delivers a cost-effective solution for applications in wet or dirty environments such as kitchens, bathrooms and hospital rooms with frequent exposure to water, oils and dust. It features a unique hermetically sealed package that protects the sensor from water and dust with a hydrophobic and oleophobic material that is permeable to both humidity and volatile organic compounds (VOCs). The combination of IP67-rated packaging with the ZMOD4410’s platform industry leading accuracy and reliability, Renesas enables new, low power IAQ applications that operate in splash zones while maintaining the high precision and flexibility customers need to customize their systems and eliminates the need for expensive waterproofing systems. As part of the ZMOD4410 family, the waterproof sensor features AI firmware implemented on an MCU to improve sensing performance.

                                                                                                • Sensor output based on AI machine learning algorithmic
                                                                                                • Heater driver and regulation loop for constant resistance
                                                                                                • Customization for mobile, industrial and consumer applications
                                                                                                • Internal auto-compensated temperature sensor, not stress sensitive
                                                                                                • Available in 12-LGA package (3.0 × 3.0 × 0.9mm)
                                                                                                • Built-in non-volatile memory (NVM) for module-specific data
                                                                                                • Very low average power consumption down to 1.5mW
                                                                                                • Excellent for low voltage and low power battery applications
                                                                                                • No external trimming components required, I2C interface up to 400KHz
                                                                                                • External reset pin (active-LOW), siloxane resistant, supply voltage range from 1.7V to 3.6V

                                                                                                技术规格

                                                                                                气体类型

                                                                                                二氧化碳, 总挥发性有机化合物 (TVOC)

                                                                                                精度

                                                                                                25%

                                                                                                采样方法

                                                                                                非分散红外 (NDIR)

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                颗粒数最多

                                                                                                5000ppm

                                                                                                精度

                                                                                                ± 2°

                                                                                                产品范围

                                                                                                ZMOD4410 Series

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001