2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 环境传感器
                                                                                                5. 二氧化碳传感器
                                                                                                打印页面

                                                                                                STC31-R3

                                                                                                气体检测传感器, 二氧化碳, ± 3°, 流通, STC3x Series

                                                                                                SENSIRION
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SENSIRION STC31-R3
                                                                                                制造商SENSIRION
                                                                                                制造商产品编号STC31-R3
                                                                                                库存编号3677902
                                                                                                产品范围STC3x Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                146 有货

                                                                                                需要更多?

                                                                                                146 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY526.520 (CNY594.9676)
                                                                                                5+CNY444.220 (CNY501.9686)
                                                                                                10+CNY374.720 (CNY423.4336)
                                                                                                50+CNY346.510 (CNY391.5563)
                                                                                                包装规格:单件(切割供应)
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY526.52 (CNY594.97 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SENSIRION
                                                                                                制造商SENSIRION
                                                                                                制造商产品编号STC31-R3
                                                                                                库存编号3677902
                                                                                                产品范围STC3x Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体类型二氧化碳
                                                                                                颗粒数最多-
                                                                                                精度± 3°
                                                                                                精度1.5%
                                                                                                采样方法流通
                                                                                                产品范围STC3x Series
                                                                                                SVHC(高度关注物质)No SVHC (12-Jan-2017)

                                                                                                产品概述

                                                                                                STC31-R3 is a CO2 sensor IC based on thermal conductivity designed for high-volume applications. The sensor features a digital I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                                                                                                • Calibrated gas concentration and temperature output
                                                                                                • Next level repeatability and long term stability
                                                                                                • Compensates for relative humidity with additional SHTxx sensor
                                                                                                • Best signal-to-noise ratio

                                                                                                技术规格

                                                                                                气体类型

                                                                                                二氧化碳

                                                                                                精度

                                                                                                ± 3°

                                                                                                采样方法

                                                                                                流通

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (12-Jan-2017)

                                                                                                颗粒数最多

                                                                                                -

                                                                                                精度

                                                                                                1.5%

                                                                                                产品范围

                                                                                                STC3x Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90271090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.004536