需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY29.960 | CNY29.96 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.960 (CNY33.8548) |
| 10+ | CNY22.590 (CNY25.5267) |
| 25+ | CNY20.710 (CNY23.4023) |
| 50+ | CNY19.700 (CNY22.261) |
| 100+ | CNY18.680 (CNY21.1084) |
| 250+ | CNY17.730 (CNY20.0349) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY16.580 (CNY18.7354) |
产品概述
STNRG011A embodies a multi-mode (transition-mode and DCM) PFC controller, a high- voltage double ended controller for the LLC resonant half-bridge, an 800V-rated start-up generator and a sophisticated digital engine, that manage optimal operation of three blocks. It manages only input line AC. It offers an advanced solution for power- factor-corrected high efficiency converters supposed to comply with the most stringent energy saving regulations. The power system and the control algorithms are managed by an 8bit core with dedicated fast peripherals (SMED). Optimized digital algorithms together with HW analogue IPs are implemented to guarantee a very high performance, BOM optimization and robustness. It can also externally communicate through a 2-pin UART, allowing the monitoring function, the black box storing into an external E2PROM and the software patch upload from the external E2PROM. Applications include open frame SMPS, flat screen TV SMPS, ATX power supply and AC-DC adapter.
- Digital combo multi-mode PFC + time-shift LLC resonant half-bridge controller
- On-board 800V start-up circuit, line sense and X-cap discharge compliant with IEC 62368-1
- Enhanced fixed on time multi-mode TM PFC controller
- Complete set of PFC protections
- Time-shift control of resonant half-bridge
- Enhanced burst-mode at light load
- Complete set of half-bridge protections
- Device comes in a 20-pin SO package
技术规格
数字多模PFC, LLC组合控制器
19V
20引脚
105°C
-
9.5V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书