需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.430 | CNY5.43 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.920 (CNY3.2996) |
产品信息
产品概述
ZXGD3105N8TC is a synchronous MOSFET controller. It is designed for driving a MOSFET as an ideal rectifier. This is to replace a diode to increase the power transfer efficiency. Proportional gate drive control monitors the reverse voltage of the MOSFET such that if body diode conduction occurs a positive voltage is applied to the MOSFET’s gate pin. Once the positive voltage is applied to the gate the MOSFET switches on allowing reverse current flow. The controllers’ output voltage is then proportional to the MOSFET drain-source voltage and this is applied to the gate via the driver. This action minimizes body diode conduction while enabling a rapid MOSFET turn-off as the drain current decays to zero. It is used in applications such as low voltage AC- DC adapters, set-top-box, PoE power devices, telecoms PSU, laptop adaptors, computing power supplies - ATX, and server PSU.
- Proportional gate drive to minimize body diode conduction, 25V VCC rating
- Critical conduction mode (CrCM) and continuous mode (CCM), 100V drain voltage rating
- Qualified to AEC-Q101 standards for high reliability, operation upto 500KHz
- Compliant with eco-design directive, 4.5V operation enables low voltage supply
- Quiescent current is 1.56mA typical at (VDRAIN ≥ 0mV, TA = +25°C)
- Gate peak source current is 1.2A typical at (capacitive load: CL = 10nF)
- Gate peak sink current is 5A typical at (capacitive load: CL = 10nF)
- Turn-on propagation delay is 118ns typical at (TA = +25°C)
- Gate rise time is 77ns typical at (TA = +25°C)
- Operating temperature range from -40°C to +150°C, SO-8 package
技术规格
同步MOSFET控制器
25V
8引脚
150°C
-
No SVHC (25-Jun-2025)
-
SOIC
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书