2. 半导体 - 集成电路 (IC)
                                                                                                3. 特殊功能
                                                                                                打印页面

                                                                                                CLT3-4BT6

                                                                                                数字终端,4 通道,10V 电源,限流过压保护,TSSOP-20

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS CLT3-4BT6
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号CLT3-4BT6
                                                                                                库存编号1748943
                                                                                                产品范围CLT3-4B
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3,789 有货

                                                                                                需要更多?

                                                                                                20 件可于下一个工作日送达(Shanghai 库存)
                                                                                                3769 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY25.290 (CNY28.5777)
                                                                                                10+CNY16.530 (CNY18.6789)
                                                                                                50+CNY15.580 (CNY17.6054)
                                                                                                100+CNY14.630 (CNY16.5319)
                                                                                                250+CNY13.870 (CNY15.6731)
                                                                                                500+CNY13.720 (CNY15.5036)
                                                                                                1000+CNY12.310 (CNY13.9103)
                                                                                                2500+CNY10.900 (CNY12.317)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY25.29 (CNY28.58 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号CLT3-4BT6
                                                                                                库存编号1748943
                                                                                                产品范围CLT3-4B
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最大钳位电压38V
                                                                                                针脚数20引脚
                                                                                                工作温度最高值150°C
                                                                                                产品范围CLT3-4B
                                                                                                汽车质量标准-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.

                                                                                                • For IEC61131-2 type 1 and 3 inputs
                                                                                                • Fully integrated internally fixed current limiter
                                                                                                • 4-input Channel topology
                                                                                                • Wide range supply voltage and temperature operation
                                                                                                • Optocoupler output drive
                                                                                                • IEC 61000-4-4 Transient burst immunity
                                                                                                • Reduced overall dissipation
                                                                                                • Compact with high integration
                                                                                                • Insensitive to the on-state sensor impedance
                                                                                                • Enhanced functional reliability
                                                                                                • -25 to 150°C Operating junction temperature range

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                最大钳位电压

                                                                                                38V

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                针脚数

                                                                                                20引脚

                                                                                                产品范围

                                                                                                CLT3-4B

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.009072